337-064-541-868

Heilind Number:EDA337-064-541-868
Manufacturer:EDAC
Manufacturer Number:337-064-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-541-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-541-868

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester in an eye-catching green hue, this connector guarantees both performance and visual appeal. With a dual-row configuration and a total of 64 positions, it offers ample room for secure connections. The contact material, Copper Alloy, ensures reliable conductivity in every interaction. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise and efficient PCB layout is easily achievable. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Ideal for high-power applications, it boasts a 3A amperage rating, making it a must-have in the toolkit of any electronics enthusiast or professional. Upgrade your connectivity game with this essential component.