337-064-542-208

Heilind Number:EDA337-064-542-208
Manufacturer:EDAC
Manufacturer Number:337-064-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-542-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, boasting a vibrant Green hue for easy identification. Designed for optimal power transmission, it features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts spaced at .156 and .2 inches, respectively, it offers seamless integration with your board layout. The 64 positions provide ample room for multiple connections, while the Straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Trust in its quality to streamline your assembly processes and enhance overall performance.