ACT20JC08JB-6149 V001

Heilind Number:EDA337-064-542-212
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JC08JB-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JC08JB-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-542-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 64 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, ensures reliable and efficient performance. A pitch of .156 inches and row spacing of .2 inches allow for precise and secure connections. Boasting an amperage of 3A, this connector is suitable for a wide range of power requirements. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile and easy to integrate into your project. Upgrade your connectivity solutions with this essential component.