337-064-542-802

Heilind Number:EDA337-064-542-802
Manufacturer:EDAC
Manufacturer Number:337-064-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-542-802

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring both performance and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable power transmission at an amperage of 3A. Featuring two rows and 64 positions, it facilitates seamless board-to-board connections with a row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential component, a must-have in any electronic toolkit.