337-064-542-804

Heilind Number:EDA337-064-542-804
Manufacturer:EDAC
Manufacturer Number:337-064-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-542-804

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance and durability. With a vibrant green color and a sleek UL 94V-0 Thermoplastic Polyester housing, it not only stands out visually but also ensures safety and reliability. Featuring two rows of high-quality Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 64 positions, offer seamless integration for your board-to-board connections. Engineered for versatility, it supports straight mounting orientation and can withstand extreme temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.