337-064-542-807

Heilind Number:EDA337-064-542-807
Manufacturer:EDAC
Manufacturer Number:337-064-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-542-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 64 positions, it offers ample space for efficient signal transmission. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential solution for your electronic projects. Trust in its straight mount orientation for easy installation and superior performance. Elevate your connectivity game with this high-quality Card Edge Connector.