337-064-542-812

Heilind Number:EDA337-064-542-812
Manufacturer:EDAC
Manufacturer Number:337-064-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-542-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimum functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector boasts a double-row configuration, accommodating 64 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation offers ease of installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in diverse environments. Upgrade your electronic assemblies with this essential component, a must-have in any connector toolkit.