337-064-542-868

Heilind Number:EDA337-064-542-868
Manufacturer:EDAC
Manufacturer Number:337-064-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-542-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-542-868

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for efficient board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of 64 copper alloy contacts, each boasting a 3 A amperage rating, it ensures reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment during assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and harsh environments. Its straight mount orientation offers versatility in installation, making it an essential component for any PCB project. Explore seamless connectivity with this advanced Card Edge Connector.