337-064-542-878

Heilind Number:EDA337-064-542-878
Manufacturer:EDAC
Manufacturer Number:337-064-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-542-878

Detailed Description

Enhance connectivity with this efficient Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, it boasts a current rating of 3A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers reliable transmission across 64 positions at a pitch of .156 inches. The straight mount orientation and wide operating temperature range from -40 to 105°C ensure versatility in various applications. Perfect for seamless integration on PCBs, this connector guarantees secure and efficient board-to-board connections. Elevate your electronic designs with this essential component.