337-064-544-203

Heilind Number:EDA337-064-544-203
Manufacturer:EDAC
Manufacturer Number:337-064-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-544-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic devices. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector is both visually appealing and reliable. Featuring two rows and a total of 64 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional in the field or an enthusiast working on a project, our Card Edge Connector is a must-have component for your PCB assembly needs. Elevate your connectivity experience with this essential product.