337-064-544-204

Heilind Number:EDA337-064-544-204
Manufacturer:EDAC
Manufacturer Number:337-064-544-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-544-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-544-204

Detailed Description

Enhance connectivity in your PCB setup with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a double-row configuration with 64 positions, enabling seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable functionality even in harsh environments. The contact material, Copper Alloy, ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.