337-064-544-207

Heilind Number:EDA337-064-544-207
Manufacturer:EDAC
Manufacturer Number:337-064-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-544-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, you can achieve seamless board-to-board connections. Featuring 64 positions and a straight mount orientation, it offers versatility in various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your setup with this essential component, available under our Connectors category.