337-064-544-212

Heilind Number:EDA337-064-544-212
Manufacturer:EDAC
Manufacturer Number:337-064-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-544-212

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability and safety, while the Copper Alloy contacts provide efficient power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Featuring two rows with 64 positions, and a .156-inch pitch with .2-inch row spacing, it offers ample connectivity options. The straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your PCB connections with this essential component.