337-064-544-803

Heilind Number:EDA337-064-544-803
Manufacturer:EDAC
Manufacturer Number:337-064-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-544-803

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, this connector not only stands out visually but also delivers high performance, with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation even in demanding environments. With two rows and 64 positions, it offers ample connectivity options for your board-to-board applications. The contact material, Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation and maintenance. Its straight mount orientation further simplifies the assembly process. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic projects. Explore our range of connectors to find the perfect fit for your application.