337-064-544-804

Heilind Number:EDA337-064-544-804
Manufacturer:EDAC
Manufacturer Number:337-064-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-544-804

Detailed Description

Upgrade your board-to-board connections with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row design and 64 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts ensure reliable transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Its straight mount orientation makes installation easy and efficient. Trust in our quality connector to optimize your electronic systems.