337-064-544-807

Heilind Number:EDA337-064-544-807
Manufacturer:EDAC
Manufacturer Number:337-064-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-544-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts, it offers seamless and efficient power transfer, rated for up to 3 A of current. The .156-inch pitch and .2-inch row spacing allow for easy integration into your circuit design, accommodating 64 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environmental conditions. Whether for industrial or commercial applications, this straight-mount Card Edge Connector is a must-have component for your PCB assembly. Elevate your connectivity solutions with this essential product.