337-064-544-868

Heilind Number:EDA337-064-544-868
Manufacturer:EDAC
Manufacturer Number:337-064-544-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-544-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-544-868

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only provides functionality but also adds a touch of visual appeal. Engineered for optimal performance, this connector boasts a 3A amperage rating, making it suitable for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 64 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mounting orientation, it simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Perfect for PCB connections, this connector is a must-have for any electronic project.