337-064-544-878

Heilind Number:EDA337-064-544-878
Manufacturer:EDAC
Manufacturer Number:337-064-544-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-544-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-544-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, this connector ensures easy identification and organization within your setup. Boasting a robust amperage of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and fire resistance. With two rows and 64 positions, it provides ample connectivity options for your circuitry. The contact material, made of Copper Alloy, ensures optimal conductivity and longevity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and .156-inch pitch make it easy to install on your board, while the .2-inch row spacing allows for efficient PCB layout. Elevate your electronic designs with this essential component, perfect for a variety of applications in the industry.