337-064-555-201

Heilind Number:EDA337-064-555-201
Manufacturer:EDAC
Manufacturer Number:337-064-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-555-201

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green hue, making it easily identifiable in your setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of Copper Alloy, it ensures reliable performance in demanding environments. Offering 64 positions at a .156-inch pitch, it facilitates efficient data transmission. The straight mount orientation and compact .2-inch row spacing optimize space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.