337-064-555-202

Heilind Number:EDA337-064-555-202
Manufacturer:EDAC
Manufacturer Number:337-064-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-555-202

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Featuring a vibrant green color, it seamlessly integrates into your PCB setup, offering 64 positions across two rows for optimal connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. With a 3A amperage rating, copper alloy contact material, and a .156-inch pitch, this connector guarantees secure and efficient power transmission. Its straight mount orientation and .2-inch row spacing facilitate easy installation, making it an essential component for your PCB interconnection needs.