337-064-555-203

Heilind Number:EDA337-064-555-203
Manufacturer:EDAC
Manufacturer Number:337-064-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in power transmission applications. The vibrant Green color not only adds a touch of style but also ensures easy identification in complex circuit layouts. With a high amperage rating of 3 A, this connector guarantees reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and safety. Featuring two rows of Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, it provides seamless board-to-board connection. With 64 positions available, you have ample room for multiple connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Elevate your connectivity solutions with this essential component.