337-064-555-207

Heilind Number:EDA337-064-555-207
Manufacturer:EDAC
Manufacturer Number:337-064-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Boasting two rows and 64 positions with a pitch of .156 inches and row spacing of .2 inches, it offers ample room for secure connections. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for applications requiring efficient board-to-board connections, this connector is a must-have for any electronic setup. Elevate your connectivity experience with this essential component.