337-064-555-212

Heilind Number:EDA337-064-555-212
Manufacturer:EDAC
Manufacturer Number:337-064-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of precision-engineered Copper Alloy contacts, it ensures reliable power transfer at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer efficient signal transmission, while its 64 positions cater to diverse connectivity needs. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless data transfer and electronics assembly.