337-064-555-258

Heilind Number:EDA337-064-555-258
Manufacturer:EDAC
Manufacturer Number:337-064-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-555-258

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 64 positions, this connector offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component.