337-064-555-268

Heilind Number:EDA337-064-555-268
Manufacturer:EDAC
Manufacturer Number:337-064-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-555-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-555-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek green. Designed for optimum performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of precision-machined Copper Alloy contacts, each positioned at .156-inch pitch and .2-inch row spacing, you can seamlessly connect up to 64 positions with ease. The straight mount orientation offers convenient installation on your board, while the wide operating temperature range of -40 to 105 °C guarantees stable functionality in any application. Elevate your connectivity solutions with this essential component.