337-064-555-802

Heilind Number:EDA337-064-555-802
Manufacturer:EDAC
Manufacturer Number:337-064-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-555-802

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance. With a 3 A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power transmission. The connector's two rows and 64 positions, along with Copper Alloy contact material, guarantee seamless signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure attachment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your device with this essential component today.