337-064-555-804

Heilind Number:EDA337-064-555-804
Manufacturer:EDAC
Manufacturer Number:337-064-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-555-804

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 64 positions, it ensures seamless integration for your electronic projects. The contact material, crafted from high-quality Copper Alloy, guarantees efficient power transmission with a maximum amperage of 3 A. The precise pitch of .156 inches and row spacing of .2 inches make for easy assembly, while the straight mount orientation offers versatility in installation. Operating flawlessly even in extreme conditions, this connector boasts an impressive temperature range of -40 to 105 °C. Trust in its superior quality for unparalleled performance in your applications.