337-064-555-807

Heilind Number:EDA337-064-555-807
Manufacturer:EDAC
Manufacturer Number:337-064-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-555-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on PCBs. Boasting 64 positions and a 3A amperage, it accommodates high-density connections with ease. Its straight mount orientation and -40 to 105°C operating temperature range further enhance versatility. Trust in this connector for efficient board-to-board connectivity in a variety of electronic systems.