337-064-555-808

Heilind Number:EDA337-064-555-808
Manufacturer:EDAC
Manufacturer Number:337-064-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-555-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high-performance applications, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable connectivity for up to 64 positions with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your system with this essential component for efficient and secure data transmission.