337-064-555-812

Heilind Number:EDA337-064-555-812
Manufacturer:EDAC
Manufacturer Number:337-064-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-555-812

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Boasting a vibrant green hue, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in use. With two rows of copper alloy contacts, it provides reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the 64 positions offer ample connectivity options. Suitable for straight mounting orientation, it operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Elevate your electronic assembly projects with this essential component.