337-064-555-858

Heilind Number:EDA337-064-555-858
Manufacturer:EDAC
Manufacturer Number:337-064-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-555-858

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also offers reliable performance, with a 3 A amperage rating. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With 64 positions and a pitch of .156 inches, it facilitates secure board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.