337-064-555-878

Heilind Number:EDA337-064-555-878
Manufacturer:EDAC
Manufacturer Number:337-064-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-555-878

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust amperage of 3 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 64 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .156 in and row spacing of .2 in allow for precise placement. Designed for straight mount orientation, it facilitates seamless integration. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your PCB setup with this essential component.