337-064-556-201

Heilind Number:EDA337-064-556-201
Manufacturer:EDAC
Manufacturer Number:337-064-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-556-201

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers not just durability but also compliance with safety standards. With two rows and 64 positions, this connector ensures efficient power supply, rated at 3A. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your PCB setup with this Straight-mount Card Edge Connector and experience seamless data transmission.