337-064-556-202

Heilind Number:EDA337-064-556-202
Manufacturer:EDAC
Manufacturer Number:337-064-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-556-202

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in vibrant green. Designed for durability and efficiency, this connector features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable power transmission with an amperage of 3 A. With two rows and 64 positions, it offers ample connectivity in a compact .156-inch pitch and .2-inch row spacing. Suitable for straight mounting orientation, it operates flawlessly within a wide temperature range of -40 to 105 °C. Elevate your electronic projects with this essential component, perfect for various applications in the industry.