337-064-556-207

Heilind Number:EDA337-064-556-207
Manufacturer:EDAC
Manufacturer Number:337-064-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-556-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector ensures seamless power transfer with an amperage rating of 3A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and a total of 64 positions, it offers ample room for secure connections. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Designed for straight mount orientation, it easily integrates into your PCB setup. Operating efficiently in a wide temperature range of -40 to 105°C, it's perfect for diverse applications in the electronic industry. Explore our range of connectors for more versatile solutions.