337-064-556-208

Heilind Number:EDA337-064-556-208
Manufacturer:EDAC
Manufacturer Number:337-064-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 64 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Whether you're working in extreme heat or cold, rest assured this connector can handle it, with an operating temperature range of -40 to 105°C. Perfect for a wide range of applications, from consumer electronics to industrial machinery, this connector is a must-have for any project in need of secure board-to-board connectivity.