337-064-556-258

Heilind Number:EDA337-064-556-258
Manufacturer:EDAC
Manufacturer Number:337-064-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-556-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed with precision, this connector boasts a 3 A amperage capacity, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 64 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Elevate your PCB assembly with this essential component.