337-064-556-802

Heilind Number:EDA337-064-556-802
Manufacturer:EDAC
Manufacturer Number:337-064-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-556-802

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant green hue and crafted from UL 94V-0 Thermoplastic Polyester, this connector offers durability and reliability. With two rows and 64 positions, it ensures efficient PCB connections. The copper alloy contact material and .156-inch pitch guarantee secure and stable data transmission. Whether you're a DIY enthusiast or a professional, its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component.