337-064-556-804

Heilind Number:EDA337-064-556-804
Manufacturer:EDAC
Manufacturer Number:337-064-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-556-804

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a robust housing made of UL 94V-0 Thermoplastic Polyester ensuring durability. Designed for efficiency, it boasts two rows of copper alloy contacts, with a pitch of .156 inches and a total of 64 positions for seamless connectivity. The straight mount orientation offers convenience during installation, while a wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your setup with this essential component, perfect for a range of applications in the electronics industry.