337-064-556-807

Heilind Number:EDA337-064-556-807
Manufacturer:EDAC
Manufacturer Number:337-064-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches, it facilitates efficient power transfer at a maximum amperage of 3A. With 64 positions available, it offers ample space for seamless board-to-board connections. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a variety of applications. Trust in its quality to elevate your connectivity solutions.