337-064-556-808

Heilind Number:EDA337-064-556-808
Manufacturer:EDAC
Manufacturer Number:337-064-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-556-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. Featuring a vibrant green color, this connector not only stands out visually but also ensures reliable performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates efficient signal transmission. Boasting 64 positions, this connector offers ample space for your connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Trust in our high-quality connector to meet your PCB connection needs effortlessly.