337-064-556-812

Heilind Number:EDA337-064-556-812
Manufacturer:EDAC
Manufacturer Number:337-064-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-556-812

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connector, designed for efficient board-to-board PCB connections. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in various operating environments. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 3A. The straight mount orientation and 64 positions make it ideal for compact and intricate circuit layouts. With a wide operating temperature range of -40 to 105°C, it guarantees optimal performance even in extreme conditions. Trust in our connector for seamless and secure electronic connections in your projects.