337-064-556-858

Heilind Number:EDA337-064-556-858
Manufacturer:EDAC
Manufacturer Number:337-064-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-556-858

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its green housing made of UL 94V-0 Thermoplastic Polyester offers durability and safety. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 64 positions, facilitating efficient board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance in various environments. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your electronic projects.