337-064-556-868

Heilind Number:EDA337-064-556-868
Manufacturer:EDAC
Manufacturer Number:337-064-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-556-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-556-868

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector, ideal for seamless board-to-board connections. Designed for efficiency, this connector features a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers a high-density solution for your connectivity needs. With 64 positions, it allows for versatile configurations while maintaining a compact footprint. The straight mount orientation and row spacing of .2 inches further streamline installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in our connector to deliver exceptional performance and durability, meeting the demands of your projects with ease.