337-064-558-201

Heilind Number:EDA337-064-558-201
Manufacturer:EDAC
Manufacturer Number:337-064-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a 3A amperage rating, it guarantees efficient power transmission. The copper alloy contact material and dual-row design with 64 positions offer seamless connectivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right-angle mount orientation provides versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality construction and performance for your connectivity needs.