337-064-558-203

Heilind Number:EDA337-064-558-203
Manufacturer:EDAC
Manufacturer Number:337-064-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-558-203

Detailed Description

Enhance your PCB connectivity with this Green Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in demanding applications. With two rows of 64 positions, this connector offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation allows for space-efficient installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C ensure stable performance even in harsh environments. Perfect for high-speed data transmission and power delivery, this connector is a versatile solution for your board-to-board PCB connection needs. Elevate your electronic designs with seamless connectivity, durability, and efficiency.