337-064-558-204

Heilind Number:EDA337-064-558-204
Manufacturer:EDAC
Manufacturer Number:337-064-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material. With a double row configuration and 64 positions, it offers ample space for secure connections. The contact material is made of reliable Copper Alloy, ensuring stable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its right-angle mount orientation and .156-inch pitch provide versatility in installation. Trust in this connector for efficient board-to-board connections in your projects.