337-064-558-212

Heilind Number:EDA337-064-558-212
Manufacturer:EDAC
Manufacturer Number:337-064-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-558-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. In a vibrant green hue, this connector boasts a robust design, featuring UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts for optimal performance. With two rows and 64 positions, it offers ample connectivity options, all with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Elevate your electronics projects with this essential component.