337-064-558-258

Heilind Number:EDA337-064-558-258
Manufacturer:EDAC
Manufacturer Number:337-064-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-558-258

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Featuring a vibrant Green color, this connector is designed for high-performance applications, ensuring reliable power delivery with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 64 positions, this connector offers ample connectivity options, while the Copper Alloy contacts ensure optimal signal transmission. The .156-inch pitch and .2-inch row spacing make installation a breeze. Designed for right-angle mounting, it seamlessly integrates into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic projects.