337-064-558-268

Heilind Number:EDA337-064-558-268
Manufacturer:EDAC
Manufacturer Number:337-064-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-558-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-558-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration and 64 positions, it offers ample connectivity options for your electronic components. The Copper Alloy contacts ensure reliable power transmission, rated for up to 3 A of current. Perfect for right-angle mounting, it guarantees a secure and space-efficient fit on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.